
MAX14578EETE+ | |
---|---|
DigiKey Part Number | MAX14578EETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14578EETE+ |
Description | IC BATT CHG LI-ION 16TQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14578EETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |