MAX1293ACEG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 20,38600 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 16,99920 €
Datasheet
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1293ACEG

DigiKey Part Number
MAX1293ACEG-ND
Manufacturer
Manufacturer Product Number
MAX1293ACEG
Description
IC ADC 12BIT 24-QSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1293ACEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
1.8V ~ 3.6V
Sampling Rate (Per Second)
250k
Operating Temperature
0°C ~ 70°C
Number of Inputs
2, 4
Package / Case
24-SSOP (0.154", 3.90mm Width)
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
24-QSOP
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1293ACEG+Analog Devices Inc./Maxim Integrated0MAX1293ACEG+-ND20,38600 €Direct
MAX1293BCEG+Analog Devices Inc./Maxim Integrated0MAX1293BCEG+-ND16,99920 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable