MAX1293ACEG+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 20,38600 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 16,99920 €
Datasheet
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1293ACEG+

DigiKey Part Number
MAX1293ACEG+-ND
Manufacturer
Manufacturer Product Number
MAX1293ACEG+
Description
IC ADC 12BIT 24-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1293ACEG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
1.8V ~ 3.6V
Sampling Rate (Per Second)
250k
Operating Temperature
0°C ~ 70°C
Number of Inputs
2, 4
Package / Case
24-SSOP (0.154", 3.90mm Width)
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
24-QSOP
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1293ACEG+Analog Devices Inc./Maxim Integrated0MAX1293ACEG+-ND20,38600 €Direct
MAX1293BCEG+Analog Devices Inc./Maxim Integrated0MAX1293BCEG+-ND16,99920 €Parametric Equivalent
Available To Order
Factory Stock: 650
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
5020,38600 €1 019,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,38600 €
Unit Price with VAT:24,46320 €