Direct

MAX1242BCPA+ | |
|---|---|
DigiKey Part Number | 505-MAX1242BCPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1242BCPA+ |
Description | IC ADC 10BIT 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input |
Datasheet | Datasheet |
EDA/CAD Models | MAX1242BCPA+ Models |
Category | Part Status Active |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Bits 10 |
Packaging Tube | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1242BCPA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX1242BCPA+-ND | 11,20380 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,20380 € | 560,19 € |
| Unit Price without VAT: | 11,20380 € |
|---|---|
| Unit Price with VAT: | 13,44456 € |


