MAX122BCNG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1 581,08000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1 443,44933 €
Datasheet
MX7547JN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX122BCNG

DigiKey Part Number
MAX122BCNG-ND
Manufacturer
Manufacturer Product Number
MAX122BCNG
Description
IC ADC 12BIT SAR 24DIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX122BCNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
333k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V, -10.8V ~ 15.75V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable