Direct
Parametric Equivalent

MAX122ACNG+ | |
|---|---|
DigiKey Part Number | MAX122ACNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX122ACNG+ |
Description | IC ADC 12BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX122ACNG+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V, -10.8V ~ 15.75V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 333k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 24-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 24-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX122ACNG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX122ACNG+-ND | 75,15400 € | Direct |
| MAX122BCNG+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX122BCNG+-ND | 68,34800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 75,15400 € | 1 127,31 € |
| Unit Price without VAT: | 75,15400 € |
|---|---|
| Unit Price with VAT: | 90,18480 € |


