MAX122ACNG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 75,15400 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 68,34800 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX122ACNG

DigiKey Part Number
MAX122ACNG-ND
Manufacturer
Manufacturer Product Number
MAX122ACNG
Description
IC ADC 12BIT 24-PDIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX122ACNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V, -10.8V ~ 15.75V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
333k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
24-DIP (0.300", 7.62mm)
Input Type
Single Ended
Supplier Device Package
24-PDIP
Data Interface
Parallel
Mounting Type
Through Hole
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX122ACNG+Analog Devices Inc./Maxim Integrated0MAX122ACNG+-ND75,15400 €Direct
MAX122BCNG+Analog Devices Inc./Maxim Integrated0505-MAX122BCNG+-ND68,34800 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable