Direct

MAX1081BCUP+ | |
|---|---|
DigiKey Part Number | 505-MAX1081BCUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1081BCUP+ |
Description | IC ADC 10BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input |
Datasheet | Datasheet |
EDA/CAD Models | MAX1081BCUP+ Models |
Category | Part Status Active |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Bits 10 |
Packaging Tube | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1081BCUP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX1081BCUP+-ND | 10,67068 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 10,67068 € | 789,63 € |
| Unit Price without VAT: | 10,67068 € |
|---|---|
| Unit Price with VAT: | 12,80482 € |


