
MAX1081AEUP+ | |
|---|---|
DigiKey Part Number | MAX1081AEUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1081AEUP+ |
Description | IC ADC 10BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1081AEUP+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 300k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1081AEUP+ | Analog Devices Inc./Maxim Integrated | 36 | MAX1081AEUP+-ND | 25,66000 € | Direct |
| MAX1081BEUP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX1081BEUP+-ND | 13,88608 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,66000 € | 25,66 € |
| 10 | 20,74200 € | 207,42 € |
| Unit Price without VAT: | 25,66000 € |
|---|---|
| Unit Price with VAT: | 30,79200 € |

