
DS21554LN+ | |
|---|---|
DigiKey Part Number | DS21554LN+-ND |
Manufacturer | |
Manufacturer Product Number | DS21554LN+ |
Description | IC TELECOM INTERFACE 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Single-Chip Transceiver 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS21554LN+ Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 75mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Single-Chip Transceiver | Package / Case 100-LQFP |
Interface E1, HDLC, J1, T1 | Supplier Device Package 100-LQFP (14x14) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS21554LN+ | Analog Devices Inc./Maxim Integrated | 25 | DS21554LN+-ND | 60,84000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,84000 € | 60,84 € |
| 10 | 50,43300 € | 504,33 € |
| 24 | 47,93542 € | 1 150,45 € |
| 90 | 45,15622 € | 4 064,06 € |
| Unit Price without VAT: | 60,84000 € |
|---|---|
| Unit Price with VAT: | 73,00800 € |

