Direct

DS1315EN-33+ | |
|---|---|
DigiKey Part Number | DS1315EN-33+-ND |
Manufacturer | |
Manufacturer Product Number | DS1315EN-33+ |
Description | IC RTC PHANTOM CHIP PAR 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Phantom Time Chip Parallel 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1315EN-33+ Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 1.1mA @ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Phantom Time Chip | Mounting Type Surface Mount |
Features Leap Year | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Time Format HH:MM:SS:hh (12/24 hr) | Supplier Device Package 20-TSSOP |
Date Format YY-MM-DD-dd | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1315EN-33+ | Analog Devices Inc./Maxim Integrated | 0 | DS1315EN-33+-ND | 22,99649 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 22,99649 € | 1 701,74 € |
| Unit Price without VAT: | 22,99649 € |
|---|---|
| Unit Price with VAT: | 27,59579 € |


