MFR Recommended

SFH 4725S R33 | |
|---|---|
DigiKey Part Number | 475-SFH4725SR33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4725S R33 |
Description | 67000 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.65V 1A 560mW/sr @ 1A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 950nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 2.65V |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 560mW/sr @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH 4725AS R33 | ams-OSRAM USA INC. | 2 738 | 475-SFH4725ASR33CT-ND | 2,70000 € | MFR Recommended |


