
SFH 4725AS R33 | |
|---|---|
DigiKey Part Number | 475-SFH4725ASR33TR-ND - Tape & Reel (TR) 475-SFH4725ASR33CT-ND - Cut Tape (CT) 475-SFH4725ASR33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4725AS R33 |
Description | 67000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.9V 1.5A 560mW/sr @ 1A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 560mW/sr @ 1A | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,91600 € | 19,16 € |
| 100 | 1,49140 € | 149,14 € |
| 500 | 1,30504 € | 652,52 € |
| 1 000 | 1,24433 € | 1 244,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16664 € | 3 499,92 € |
| 6 000 | 1,12724 € | 6 763,44 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,15600 € |


