MFR Recommended

LE UW U1A2 01-7P8P-EBXD68-T10-Q-HE | |
|---|---|
DigiKey Part Number | 475-LEUWU1A201-7P8P-EBXD68-T10-Q-HE-ND |
Manufacturer | |
Manufacturer Product Number | LE UW U1A2 01-7P8P-EBXD68-T10-Q-HE |
Description | LED MOD OSRAM OSTAR WHT SQUARE |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Headlamp Pro White Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 6.3V |
Series | Lumens/Watt @ Current - Test 101 lm/W |
Packaging Bulk | Current - Max 1.5A |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Size / Dimension 20.00mm L x 20.00mm W |
Color White | Height 2.41mm |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 635lm (560lm ~ 710lm) | Base Product Number |
Current - Test 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW2 HIL532.TK-D2D9-4L07M0-SC6B-A-R18 | ams-OSRAM USA INC. | 0 | 475-KW2HIL532.TK-D2D9-4L07M0-SC6B-A-R18TR-ND | 0,87405 € | MFR Recommended |


