LED Lighting OSLON® Black Flat S White 6.2V 1A 120° 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW2 HIL532.TK-D2D9-4L07M0-SC6B-A-R18

DigiKey Part Number
475-KW2HIL532.TK-D2D9-4L07M0-SC6B-A-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KW2 HIL532.TK-D2D9-4L07M0-SC6B-A-R18
Description
LED OSLON WHITE SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Black Flat S White 6.2V 1A 120° 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
4-SMD, No Lead
Part Status
Active
Supplier Device Package
SMD
Color
Size / Dimension
0.181" L x 0.148" W (4.60mm x 3.75mm)
Flux @ 25°C, Current - Test
840lm (700lm ~ 980lm)
Height - Seated (Max)
0.019" (0.49mm)
Current - Test
1A
Thermal Resistance of Package
2.3°C/W
Voltage - Forward (Vf) (Typ)
6.2V
Base Product Number
Lumens/Watt @ Current - Test
135 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,87405 €1 748,10 €
Manufacturers Standard Package
Unit Price without VAT:0,87405 €
Unit Price with VAT:1,04886 €