Similar
Similar



BLF6G22L-40BN,118 | |
|---|---|
DigiKey Part Number | BLF6G22L-40BN,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF6G22L-40BN,118 |
Description | RF MOSFET LDMOS 28V CDFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 345 mA 2.11GHz ~ 2.17GHz 19dB 2.5W CDFM6 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current - Test 345 mA |
Packaging Tape & Reel (TR) | Power - Output 2.5W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-1112A |
Frequency 2.11GHz ~ 2.17GHz | Supplier Device Package CDFM6 |
Gain 19dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM7G1822S-40PBGY | Ampleon USA Inc. | 100 | 568-12800-1-ND | 36,87000 € | Similar |
| BLM7G1822S-40PBY | Ampleon USA Inc. | 56 | 568-12801-1-ND | 36,87000 € | Similar |



