


BLM7G1822S-40PBY | |
|---|---|
DigiKey Part Number | 568-12801-2-ND - Tape & Reel (TR) 568-12801-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BLM7G1822S-40PBY |
Description | RF FET LDMOS 65V 31.5DB SOT12111 |
Customer Reference | |
Detailed Description | RF Amplifier IC 1.81GHz ~ 2.17GHz 16-HSOPF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 1.81GHz ~ 2.17GHz | |
P1dB | - | |
Gain | 31.5dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1211-1 | |
Supplier Device Package | 16-HSOPF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,59000 € | 36,59 € |
| 10 | 32,03300 € | 320,33 € |
| 25 | 30,45240 € | 761,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,28640 € | 2 828,64 € |
| 200 | 27,29750 € | 5 459,50 € |
| 300 | 26,74603 € | 8 023,81 € |
| Unit Price without VAT: | 36,59000 € |
|---|---|
| Unit Price with VAT: | 43,90800 € |

