
C14610B0061025 | |
|---|---|
DigiKey Part Number | 889-1558-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0061025 |
Description | INSERT FEMALE 6POS+1GND SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert Black 6+Ground Position Screw |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Amphenol Tuchel Industrial | Current Rating (Amps) 35A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Brass |
Gender Female | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size E16 | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,42000 € | 35,42 € |
| 10 | 30,10700 € | 301,07 € |
| 30 | 27,86200 € | 835,86 € |
| 50 | 26,87640 € | 1 343,82 € |
| 100 | 25,59470 € | 2 559,47 € |
| 250 | 23,99456 € | 5 998,64 € |
| Unit Price without VAT: | 35,42000 € |
|---|---|
| Unit Price with VAT: | 42,50400 € |


