
C146 10A006 102 5 | |
|---|---|
DigiKey Part Number | 889-1535-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10A006 102 5 |
Description | INSERT MALE 6POS+1GND SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert Black 6+Ground Position Screw |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Amphenol Tuchel Industrial | Current Rating (Amps) 35A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Brass |
Gender Male | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size E16 | Base Product Number |
Termination Style Screw |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,22000 € | 40,22 € |
| 10 | 34,18400 € | 341,84 € |
| 30 | 31,63467 € | 949,04 € |
| 50 | 30,51580 € | 1 525,79 € |
| 100 | 29,06080 € | 2 906,08 € |
| 250 | 27,24400 € | 6 811,00 € |
| Unit Price without VAT: | 40,22000 € |
|---|---|
| Unit Price with VAT: | 48,26400 € |


