
T 3526 550 | |
|---|---|
DigiKey Part Number | T3526550-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3526 550 |
Description | CONN RCP HSG ML 8P PNL MT SNAPIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Tuchel Industrial | Orientation Keyed |
Series | Shell Material Plastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP40 |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M16-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.5mm | Operating Temperature -40°C ~ 100°C |
Mounting Type Panel Mount, Snap-In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,32500 € | 43,25 € |
| 25 | 4,05360 € | 101,34 € |
| 50 | 3,86000 € | 193,00 € |
| 100 | 3,67570 € | 367,57 € |
| 250 | 3,44560 € | 861,40 € |
| 500 | 3,28120 € | 1 640,60 € |
| 1 000 | 3,12472 € | 3 124,72 € |
| 2 500 | 2,92932 € | 7 323,30 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,10800 € |







