
T 3525 554 | |
|---|---|
DigiKey Part Number | 889-T3525554-ND |
Manufacturer | |
Manufacturer Product Number | T 3525 554 |
Description | FEMALE CABLE CONNECTOR WITH INTE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M16-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.5mm | Operating Temperature -40°C ~ 100°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,62280 € | 662,28 € |
| Unit Price without VAT: | 6,62280 € |
|---|---|
| Unit Price with VAT: | 7,94736 € |


