
T 2993 511 9C | |
---|---|
DigiKey Part Number | T29935119C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 2993 511 9C |
Description | CONN BACKSHELL RED 100PC |
Customer Reference | |
Detailed Description | Red Connector Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Red | |
Features | - | |
Ingress Protection | IP40 | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | C 091 A, C 091 B Connectors | |
Base Product Number |