
C09111H1050025U | |
|---|---|
DigiKey Part Number | 889-C09111H1050025U-ND |
Manufacturer | |
Manufacturer Product Number | C09111H1050025U |
Description | MALE CABLE CONNECTOR, QUICKLOCK, |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Box | Housing Color Black |
Part Status Obsolete | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding Unshielded |
Shell Size - Insert M16-5 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 1.5mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C09111H0050025U | Amphenol Sine Systems Corp | 101 | 889-C09111H0050025U-ND | 7,48000 € | MFR Recommended |
| C09131H1051025U | Amphenol Sine Systems Corp | 100 | 889-C09131H1051025U-ND | 13,45000 € | MFR Recommended |
| C09131H1052025U | Amphenol Sine Systems Corp | 100 | 889-C09131H1052025U-ND | 13,73000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 5,89900 € | 58,99 € |
| 25 | 5,52960 € | 138,24 € |
| 50 | 5,26540 € | 263,27 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,32800 € |

