
C09131H1051025U | |
|---|---|
DigiKey Part Number | 889-C09131H1051025U-ND |
Manufacturer | |
Manufacturer Product Number | C09131H1051025U |
Description | MALE CABLE CONNECTOR, QUICKLOCK, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7A |
Shell Size - Insert M16-5 | Voltage Rating 32V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.335" ~ 0.413" (8.50mm ~ 10.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| 10 | 11,43600 € | 114,36 € |
| 25 | 10,71960 € | 267,99 € |
| 50 | 10,20800 € | 510,40 € |
| 100 | 9,72100 € | 972,10 € |
| 250 | 9,11276 € | 2 278,19 € |
| 500 | 8,67832 € | 4 339,16 € |
| 1 000 | 8,26469 € | 8 264,69 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,14000 € |

