
HCSP-1BS-0200 | |
|---|---|
DigiKey Part Number | 1993-HCSP-1BS-0200-ND |
Manufacturer | |
Manufacturer Product Number | HCSP-1BS-0200 |
Description | CURRENT SENSOR HE/OL 200A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Sensitivity 10mV/A |
Mfr | Frequency 70kHz ~ 250kHz |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 3µs |
For Measuring AC/DC | Current - Supply (Max) 14mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,73000 € | 43,73 € |
| 5 | 40,30600 € | 201,53 € |
| 10 | 39,03200 € | 390,32 € |
| 25 | 37,50840 € | 937,71 € |
| 50 | 36,46560 € | 1 823,28 € |
| 100 | 35,50910 € | 3 550,91 € |
| Unit Price without VAT: | 43,73000 € |
|---|---|
| Unit Price with VAT: | 52,47600 € |


