
A8504952S32W | |
|---|---|
DigiKey Part Number | APC1352-ND |
Manufacturer | |
Manufacturer Product Number | A8504952S32W |
Description | CONN CABLE CLAMP SZ32 2-18 UNS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 2-18 UNS 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.880" ~ 1.250" (22.35mm ~ 31.75mm) | |
Diameter - Outside | 2.400" (60.96mm) | |
Shell Size - Insert | 32 | |
Thread Size | 2-18 UNS | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,32000 € | 48,32 € |
| 10 | 41,06700 € | 410,67 € |
| 25 | 38,49680 € | 962,42 € |
| 50 | 36,66080 € | 1 833,04 € |
| 100 | 34,91290 € | 3 491,29 € |
| 250 | 32,73036 € | 8 182,59 € |
| Unit Price without VAT: | 48,32000 € |
|---|---|
| Unit Price with VAT: | 57,98400 € |


