
MS3452W32-1S | |
|---|---|
DigiKey Part Number | AMS3452W32-1S-ND |
Manufacturer | |
Manufacturer Product Number | MS3452W32-1S |
Description | CONN RCPT FMALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 5 (Power) | Ingress Protection Fluid Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 23A, 150A |
Shell Size - Insert 32-1 | Cable Opening 2.000" (50.80mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Automotive, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,97000 € | 292,97 € |
| 10 | 249,07000 € | 2 490,70 € |
| 25 | 234,37040 € | 5 859,26 € |
| Unit Price without VAT: | 292,97000 € |
|---|---|
| Unit Price with VAT: | 351,56400 € |



