




62GB-12E16-26SN | |
|---|---|
DigiKey Part Number | 623-62GB-12E16-26SN-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-12E16-26SN |
Description | 62GB 26C 26#20 SKT RECP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Zinc Cobalt |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 26 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-C-26482 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16-26 | Backshell Material, Plating Aluminum, Olive Drab Zinc Cobalt |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Insert Material Polychloroprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,34000 € | 83,34 € |
| 10 | 70,84200 € | 708,42 € |
| 25 | 66,41000 € | 1 660,25 € |
| 50 | 63,24400 € | 3 162,20 € |
| 100 | 60,22970 € | 6 022,97 € |
| Unit Price without VAT: | 83,34000 € |
|---|---|
| Unit Price with VAT: | 100,00800 € |


