




62GB-56T16-26PN | |
|---|---|
DigiKey Part Number | 623-62GB-56T16-26PN-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-56T16-26PN |
Description | 62GB 26C 26#20 PIN PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Zinc Cobalt |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 26 | Current Rating (Amps) 7.5A |
Grade Military | Operating Temperature -55°C ~ 125°C |
Qualification MIL-C-26482 | Backshell Material, Plating Aluminum, Olive Drab Zinc Cobalt |
Shell Size - Insert 16-26 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Insert Material Polychloroprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,97000 € | 71,97 € |
| 10 | 61,17300 € | 611,73 € |
| 25 | 57,34600 € | 1 433,65 € |
| 50 | 54,61180 € | 2 730,59 € |
| 100 | 52,00900 € | 5 200,90 € |
| Unit Price without VAT: | 71,97000 € |
|---|---|
| Unit Price with VAT: | 86,36400 € |


