



FLKD-06FGMS-GCP-215 | |
|---|---|
DigiKey Part Number | 1754-1585-ND |
Manufacturer | |
Manufacturer Product Number | FLKD-06FGMS-GCP-215 |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Cable Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 12A |
Number of Positions 6 | Voltage Rating 550V |
Shell Size - Insert D-6 | Cable Opening 0.256" ~ 0.264" (6.50mm ~ 6.70mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Copper Alloy, Chrome |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Shell Material Copper Alloy | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,35000 € | 61,35 € |
| 10 | 52,14900 € | 521,49 € |
| 25 | 48,88600 € | 1 222,15 € |
| 50 | 46,55480 € | 2 327,74 € |
| 100 | 44,33530 € | 4 433,53 € |
| Unit Price without VAT: | 61,35000 € |
|---|---|
| Unit Price with VAT: | 73,62000 € |


