



FLKD-06EGFS-GCP-001 | |
|---|---|
DigiKey Part Number | 1754-1584-ND |
Manufacturer | |
Manufacturer Product Number | FLKD-06EGFS-GCP-001 |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 12A |
Shell Size - Insert D-6 | Voltage Rating 550V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyphenylene Sulfide (PPS) |
Fastening Type Push-Pull | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,84000 € | 31,84 € |
| 10 | 27,06000 € | 270,60 € |
| 25 | 25,36600 € | 634,15 € |
| 50 | 24,15620 € | 1 207,81 € |
| 100 | 23,00420 € | 2 300,42 € |
| 250 | 21,56576 € | 5 391,44 € |
| Unit Price without VAT: | 31,84000 € |
|---|---|
| Unit Price with VAT: | 38,20800 € |


