
ALM00FD13-71P(072) | |
|---|---|
DigiKey Part Number | ALM00FD13-71P(072)-ND |
Manufacturer | |
Manufacturer Product Number | ALM00FD13-71P(072) |
Description | CONN RCPT MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Gray Zinc Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 13-71 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 23A |
Mounting Feature Flange | Operating Temperature -65°C ~ 125°C |
Termination Crimp | Insert Material Silicon Rubber |
Fastening Type Threaded | Applications Aviation |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,82000 € | 28,82 € |
| 10 | 24,49400 € | 244,94 € |
| 25 | 22,96080 € | 574,02 € |
| 50 | 21,86560 € | 1 093,28 € |
| 100 | 20,82260 € | 2 082,26 € |
| 250 | 19,52060 € | 4 880,15 € |
| Unit Price without VAT: | 28,82000 € |
|---|---|
| Unit Price with VAT: | 34,58400 € |


