



ALM06FD13-71S(072) | |
|---|---|
DigiKey Part Number | ALM06FD13-71S(072)-ND |
Manufacturer | |
Manufacturer Product Number | ALM06FD13-71S(072) |
Description | CONN PLUG FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Gray Zinc Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Features Coupling Nut |
Shell Size - Insert 13-71 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 23A |
Termination Crimp | Operating Temperature -65°C ~ 125°C |
Fastening Type Threaded | Insert Material Silicon Rubber |
Orientation N (Normal) | Applications Aviation |
Primary Material Composite | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,64000 € | 26,64 € |
| 10 | 22,64600 € | 226,46 € |
| 25 | 21,22760 € | 530,69 € |
| 50 | 20,21480 € | 1 010,74 € |
| 100 | 19,25080 € | 1 925,08 € |
| 250 | 18,04700 € | 4 511,75 € |
| Unit Price without VAT: | 26,64000 € |
|---|---|
| Unit Price with VAT: | 31,96800 € |


