
HM2P79PD5111N9LF | |
|---|---|
DigiKey Part Number | 609-HM2P79PD5111N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P79PD5111N9LF |
Description | CONN HARD METRIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 (40 + 16 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P79PD5111N9LF Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style B 8 | Voltage Rating 750Vrms |
Number of Positions 56 (40 + 16 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 4,30047 € | 3 715,61 € |
| Unit Price without VAT: | 4,30047 € |
|---|---|
| Unit Price with VAT: | 5,16056 € |


