HFW22R-1STZE1LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1 715
Unit Price: 1,16000 €
Datasheet
Image for HFW22R-1STZE1LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW22R-1STZE1LF

DigiKey Part Number
HFW22R-1STZE1LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW22R-1STZE1LF
Description
CONN FFC FPC BOTTOM 22POS 1MM RA
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HFW22R-1STZE1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.075" (1.90mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Straight or Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Housing Material
Polyamide (PA6T), Nylon 6T
Flat Flex Type
FFC, FPC
Voltage Rating
100V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
22
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH12-22S-1SH(55)Hirose Electric Co Ltd1 715HFB122CT-ND1,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes