
FH12-22S-1SH(55) | |
|---|---|
DigiKey Part Number | HFB122TR-ND - Tape & Reel (TR) HFB122CT-ND - Cut Tape (CT) HFB122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-22S-1SH(55) |
Description | CONN FFC FPC BOTTOM 22POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-22S-1SH(55) Models |
Category | Cable End Type Straight |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,76133 € | 1 522,66 € |
| 4 000 | 0,72501 € | 2 900,04 € |
| 6 000 | 0,70458 € | 4 227,48 € |
| 10 000 | 0,67966 € | 6 796,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98400 € | 9,84 € |
| 25 | 0,92200 € | 23,05 € |
| 50 | 0,87800 € | 43,90 € |
| 100 | 0,83600 € | 83,60 € |
| 250 | 0,78364 € | 195,91 € |
| 500 | 0,74622 € | 373,11 € |
| 1 000 | 0,71058 € | 710,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,27100 € | 12,71 € |
| 25 | 1,21680 € | 30,42 € |
| 50 | 1,18960 € | 59,48 € |
| 100 | 1,13560 € | 113,56 € |
| 250 | 1,02748 € | 256,87 € |
| 500 | 0,94638 € | 473,19 € |
| 1 000 | 0,81119 € | 811,19 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |

