
| 10119217-2100LF | |
|---|---|
| DigiKey Part Number | 609-4688-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10119217-2100LF | 
| Description | CABLE MINISAS M-M 1M | 
| Customer Reference | |
| Detailed Description | 36 Position miniSAS HD 4i Plug to Plug 3.28' (1.00m) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10119217-2100LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Cable Connectors | miniSAS HD 4i | |
| Number of Positions | 36 | |
| Connector Type | Plug to Plug | |
| Gender | Male to Male | |
| Fastening Type | Latch Lock, Push-Pull | |
| Features | Sidebands on Cable | |
| Cable Type | Round | |
| Usage | Internal, Backplane to Controller | |
| Length | 3.28' (1.00m) | |
| Color | Black | |
| Shielding | - | |
| Wire Gauge | 30 AWG | |
| Frequency - Max | 12Gbps | |
| Operating Temperature | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France