
10120667-101LF | |
---|---|
DigiKey Part Number | 609-4690-ND |
Manufacturer | |
Manufacturer Product Number | 10120667-101LF |
Description | CONN MIN HD SAS RCPT 1X2 32P PCB |
Customer Reference | |
Detailed Description | 32 (16 x 2) Position SAS, Mini HD Receptacle (1x2) Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10120667-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle (1x2) | |
Connector Type | SAS, Mini HD | |
Number of Positions | 32 (16 x 2) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,72000 € | 5,72 € |
10 | 4,86300 € | 48,63 € |
25 | 4,55760 € | 113,94 € |
56 | 4,30536 € | 241,10 € |
112 | 4,09991 € | 459,19 € |
Unit Price without VAT: | 5,72000 € |
---|---|
Unit Price with VAT: | 6,86400 € |