



20021321-00010C4LF | |
|---|---|
DigiKey Part Number | 609-3706-2-ND - Tape & Reel (TR) 609-3706-1-ND - Cut Tape (CT) 609-3706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021321-00010C4LF |
Description | CONN RCPT 10POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20021321-00010C4LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.177" (4.50mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Applications General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,02200 € | 10,22 € |
| 100 | 0,86770 € | 86,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,75634 € | 529,44 € |
| 1 400 | 0,72024 € | 1 008,34 € |
| 2 100 | 0,69993 € | 1 469,85 € |
| 3 500 | 0,67517 € | 2 363,10 € |
| 4 900 | 0,65934 € | 3 230,77 € |
| 7 000 | 0,64297 € | 4 500,79 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |














