3 (Power) Position D-Sub, Combo Receptacle, Female Sockets and Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAL3V3S93C5G40LF

DigiKey Part Number
DAL3V3S93C5G40LF-ND
Manufacturer
Manufacturer Product Number
DAL3V3S93C5G40LF
Description
CONN D-SUB RCPT 3POS VERT SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 (Power) Position D-Sub, Combo Receptacle, Female Sockets and Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
DAL3V3S93C5G40LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Board Side (M3)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
40A
Connector Type
Receptacle, Female Sockets and Male Pins
Backset Spacing
0.458" (11.64mm)
Number of Positions
Features
Board Lock, Mounting Brackets
Number of Rows
1
Voltage Rating
300V
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
2 (DA, A) - 3W3
Operating Temperature
-55°C
Contact Type
Power
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
Tray
QuantityUnit PriceExt Price
20011,49485 €2 298,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,49485 €
Unit Price with VAT:13,79382 €