3 (Power) D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296 In Stock | 1 : 7,47000 € Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 30A | 0.374" (9.50mm) | Board Lock, Grounding Indents | |||
273 In Stock | 1 : 9,89000 € Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount, Through Hole | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | - | |||
737 In Stock | 1 : 9,97000 € Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | - | |||
310 In Stock | 1 : 11,15000 € Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 55A | - | - | |||
503 In Stock | 1 : 11,84000 € Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Through Hole | 2 (DA, A) - 3W3 | Power | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 55A | - | Board Lock | |||
358 In Stock | 1 : 20,95000 € Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 20A | 0.459" (11.65mm) | Board Lock | ||
739 In Stock | 1 : 6,94000 € Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount, Through Hole | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Grounding Indents | |||
538 In Stock | 1 : 8,76000 € Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | Grounding Indents | |||
419 In Stock | 1 : 9,97000 € Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | - | |||
173 In Stock | 1 : 9,97000 € Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | - | |||
271 In Stock | 1 : 11,48000 € Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | - | Grounding Indents | |||
328 In Stock | 1 : 15,62000 € Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | 0.520" (13.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
102 In Stock | 1 : 16,73000 € Box | Box | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 55A | - | - | |||
121 In Stock | 1 : 22,34000 € Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 4.00µin (0.100µm) | - | UL94 V-0 | 20A | - | Backshell, Cable Clamp, Mounting Hardware, Strain Relief | |||
150 In Stock | 1 : 43,80000 € Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount, Through Hole | 2 (DA, A) - 3W3 | Power | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Board Lock, Shielded | |||
283 In Stock | 1 : 50,21000 € Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Board Side (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | 0.283" (7.20mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
710 In Stock | 1 : 5,55000 € Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Housing/Shell (M3) | Solder | - | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 30A | 0.374" (9.50mm) | Board Lock, Grounding Indents | |||
375 In Stock | 1 : 9,89000 € Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount, Through Hole | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | - | |||
569 In Stock | 1 : 11,24000 € Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount, Through Hole | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | - | Grounding Indents | |||
107 In Stock | 1 : 12,28000 € Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount, Through Hole | 2 (DA, A) - 3W3 | Power | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 20A | - | Grounding Indents | |||
208 In Stock | 1 : 33,31000 € Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount, Through Hole | 2 (DA, A) - 3W3 | Power | Board Side (4-40) | Solder | Metal | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Board Lock, Grounding Indents, Shielded | |||
349 In Stock | 1 : 16,26000 € Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | - | 2 (DA, A) - 3W3 | Power | - | - | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 20A | - | Board Lock | ||
0 In Stock 200 Marketplace Check Lead Time | 200 : 6,21260 € Tray | Tray Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | - | 0.456" (11.57mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock 194 Marketplace Check Lead Time | 200 : 5,72290 € Tray | Tray Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount, Through Hole | 2 (DA, A) - 3W3 | Power | Mating Side, Female Screwlock (M3) | Solder | - | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | - | - | Board Lock, Grounding Indents | |||
29 In Stock | 1 : 6,60000 € Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 30A | 0.374" (9.50mm) | Board Lock, Grounding Indents, Mounting Brackets |