30 Position Connector Receptacle, Outer Shroud Contacts Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTFW30R-3RBTGE4LF

DigiKey Part Number
BTFW30R-3RBTGE4LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTFW30R-3RBTGE4LF
Description
CONN RCPT 30POS TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Outer Shroud Contacts Tin
Datasheet
 Datasheet
EDA/CAD Models
BTFW30R-3RBTGE4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
30
Manufacturer
Amphenol ICC (FCI)
Pitch
0.039" (1.00mm)
Series
Number of Rows
2
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Base Product Number
Connector Type
Receptacle, Outer Shroud Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 6 900 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,70529 €3 069,52 €
Manufacturers Standard Package
Unit Price without VAT:1,70529 €
Unit Price with VAT:2,04635 €

Other Suppliers on DigiKey

6 900In Stock
Ships from WEC