Image for BTFW30P-3SBTGE4LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTFW30P-3SBTGE4LF

DigiKey Part Number
BTFW30P-3SBTGE4LF-ND
Manufacturer
Manufacturer Product Number
BTFW30P-3SBTGE4LF
Description
CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tray
Features
Board Guide, Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.295" (7.50mm)
Number of Positions
30
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3 6001,07234 €3 860,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,07234 €
Unit Price with VAT:1,28681 €