
95275-002LF | |
|---|---|
DigiKey Part Number | 95275-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 95275-002LF |
Description | CONN HEADER VERT 9POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.224" (5.70mm) |
Packaging Bulk | Insulation Height 0.539" (13.70mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Board Guide, Cable Guide |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 917729-1 | TE Connectivity AMP Connectors | 0 | A125404-ND | 0,49582 € | Similar |


