Connector Header Through Hole 9 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 9 position 0.098" (2.50mm)
2.5mm Sealed Signal Double Lock Connectors

917729-1

DigiKey Part Number
A125404-ND
Manufacturer
Manufacturer Product Number
917729-1
Description
CONN HEADER VERT 9POS 2.5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
917729-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.126" (3.20mm)
Mfr
Overall Contact Length
0.626" (15.90mm)
Series
Insulation Height
0.602" (15.29mm)
Packaging
Bag
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-30°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
50V
Termination
Kinked Pin, Solder
Mated Stacking Heights
19.2mm
Fastening Type
Latch Holder
Applications
General Purpose
Contact Length - Mating
0.185" (4.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1 3600,49582 €674,32 €
Manufacturers Standard Package
Unit Price without VAT:0,49582 €
Unit Price with VAT:0,59498 €