Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

88873-609LF | |
|---|---|
DigiKey Part Number | 88873-609LF-ND |
Manufacturer | |
Manufacturer Product Number | 88873-609LF |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Overall Contact Length 0.470" (11.94mm) |
Connector Type | Insulation Height 0.365" (9.27mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52601-S10-4LF | Amphenol CS (FCI) | 4 732 | 609-3592-ND | 1,33000 € | Similar |
| 09185106322 | HARTING | 0 | 1195-4475-ND | 2,44000 € | Similar |
| 09185107322 | HARTING | 18 | 1195-1678-ND | 2,03000 € | Similar |
| 09185107324 | HARTING | 3 328 | 1195-1680-ND | 1,27000 € | Similar |
| 09195106324 | HARTING | 1 685 | 1195-4588-ND | 1,58000 € | Similar |











