Direct

7832C0425X01 | |
|---|---|
DigiKey Part Number | 7832C0425X01-ND |
Manufacturer | |
Manufacturer Product Number | 7832C0425X01 |
Description | CONN SMART CARD R/A PCB |
Customer Reference | |
Detailed Description | 8 Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Features Board Guide |
Packaging Bag | Height Above Board 0.157" (4.00mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Contact Finish Gold, GXT™ |
Number of Positions 8 | Base Product Number |
Connector Type Connector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7832C0425X01LF | Amphenol CS (FCI) | 547 | 609-1413-ND | 2,00000 € | Direct |


