8 Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7832C0425X01LF

DigiKey Part Number
609-1413-ND
Manufacturer
Manufacturer Product Number
7832C0425X01LF
Description
CONN SMART CARD R/A PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
7832C0425X01LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole, Right Angle
Series
Features
Board Guide
Packaging
Tray
Height Above Board
0.157" (4.00mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
Smart Card
Contact Finish
Gold, GXT™
Number of Positions
8
Base Product Number
Connector Type
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 547
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,69700 €16,97 €
251,59080 €39,77 €
501,51460 €75,73 €
1001,44210 €144,21 €
2501,35180 €337,95 €
7201,25456 €903,28 €
1 4401,19470 €1 720,37 €
2 8801,13772 €3 276,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,40000 €