71609-308 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 546
Unit Price: 2,50000 €
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 1 644
Unit Price: 1,93000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71609-308

DigiKey Part Number
71609-308-ND
Manufacturer
Manufacturer Product Number
71609-308
Description
CONN RCPT 16POS 0.1 GOLD SMD R/A
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
71609-308 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Obsolete
Insulation Color
Gray
Connector Type
Insulation Height
0.230" (5.85mm)
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Applications
Automotive, General Purpose, Industrial, Telecommunications
Number of Positions Loaded
All
Insulation Material
Thermoplastic, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
78.7µin (2.00µm)
Mounting Type
Surface Mount, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71609-308LFAmphenol CS (FCI)546609-71609-308LF-ND2,50000 €Direct
71918-226LFAmphenol CS (FCI)1 644609-6051-ND1,93000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes