
70244-102 | |
|---|---|
DigiKey Part Number | 70244-102-ND |
Manufacturer | |
Manufacturer Product Number | 70244-102 |
Description | 102 METRAL FEM MINI COAX HSG |
Customer Reference | |
Detailed Description | 6 (Coax) Position Housing for Female Sockets Connector Natural Through Hole, Right Angle Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 6 (Coax) | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Connector Usage | Receptacle | |
Features | Board Guide, Spacer | |
Color | Natural | |
Note | Contacts Not Included | |
Base Product Number |


